
T55A106M6R3C0500 | |
|---|---|
DigiKey Part Number | 3581-T55A106M6R3C0500TR-ND - Tape & Reel (TR) 3581-T55A106M6R3C0500CT-ND - Cut Tape (CT) 3581-T55A106M6R3C0500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55A106M6R3C0500 |
Description | CAP TANT POLY 10UF 6.3V 1206 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 6.3 V 1206 (3216 Metric) 500mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T55A106M6R3C0500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sprague | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 12,11600 Kč | 121,16 Kč |
| 50 | 9,35680 Kč | 467,84 Kč |
| 100 | 8,50630 Kč | 850,63 Kč |
| 500 | 7,07464 Kč | 3 537,32 Kč |
| 1 000 | 6,63180 Kč | 6 631,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,57085 Kč | 9 141,70 Kč |
| 6 000 | 4,21167 Kč | 25 270,02 Kč |
| 10 000 | 4,07888 Kč | 40 788,80 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |

