10 µF Molded Tantalum Polymer Capacitor 4 V 1206 (3216 Metric) 500mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T55A106M004C0500

DigiKey Part Number
718-1982-2-ND - Tape & Reel (TR)
718-1982-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
T55A106M004C0500
Description
CAP TANT POLY 10UF 4V 1206
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Polymer Capacitor 4 V 1206 (3216 Metric) 500mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T55A106M004C0500 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Sprague
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
10 µF
Tolerance
±20%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
500mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Ratings
-
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 779
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
114,49000 Kč14,49 Kč
109,02900 Kč90,29 Kč
506,87900 Kč343,95 Kč
1006,21540 Kč621,54 Kč
5005,09748 Kč2 548,74 Kč
1 0004,75185 Kč4 751,85 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0004,46733 Kč8 934,66 Kč
Manufacturers Standard Package
Unit Price without VAT:14,49000 Kč
Unit Price with VAT:17,53290 Kč