560 µF Hermetically Sealed Tantalum Capacitors 125 V Axial, Can 700mOhm @ 120Hz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STHD567M125ESHS

DigiKey Part Number
718-STHD567M125ESHS-ND
Manufacturer
Manufacturer Product Number
STHD567M125ESHS
Description
STHS567M125DESH
Customer Reference
Detailed Description
560 µF Hermetically Sealed Tantalum Capacitors 125 V Axial, Can 700mOhm @ 120Hz
Datasheet
 Datasheet
EDA/CAD Models
STHD567M125ESHS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Capacitance
Tolerance
±20%
Voltage - Rated
125 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
700mOhm @ 120Hz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Through Hole
Package / Case
Axial, Can
Size / Dimension
0.375" Dia x 1.062" L (9.52mm x 26.97mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
-
Ratings
-
Features
Wet Tantalum
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17 616,39000 Kč7 616,39 Kč
107 215,56400 Kč72 155,64 Kč
Manufacturers Standard Package
Unit Price without VAT:7 616,39000 Kč
Unit Price with VAT:9 215,83190 Kč