1.2 mF Hermetically Sealed Tantalum Capacitors 75 V Axial, Can 500mOhm @ 120Hz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STHD128M075ESHS

DigiKey Part Number
718-STHD128M075ESHS-ND
Manufacturer
Manufacturer Product Number
STHD128M075ESHS
Description
STHS128M075DESH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1.2 mF Hermetically Sealed Tantalum Capacitors 75 V Axial, Can 500mOhm @ 120Hz
Datasheet
 Datasheet
EDA/CAD Models
STHD128M075ESHS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
75 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
500mOhm @ 120Hz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Through Hole
Package / Case
Axial, Can
Size / Dimension
0.375" Dia x 1.062" L (9.52mm x 26.97mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
-
Ratings
-
Features
Wet Tantalum
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19 686,80000 Kč9 686,80 Kč
108 852,84100 Kč88 528,41 Kč
Manufacturers Standard Package
Unit Price without VAT:9 686,80000 Kč
Unit Price with VAT:11 721,02800 Kč