
M39006/25-0260 | |
|---|---|
DigiKey Part Number | 1012-1035-ND |
Manufacturer | |
Manufacturer Product Number | M39006/25-0260 |
Description | CAP TANT 27UF 10% 125V AXIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 27 µF Hermetically Sealed Tantalum Capacitors 125 V Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 125 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.312" Dia x 0.704" L (7.92mm x 17.88mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | T2 | |
Features | High Reliability | |
Failure Rate | R (0.01%) | |
Grade | Military | |
Qualification | MIL-PRF-39006/25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 622,94000 Kč | 1 622,94 Kč |
| 10 | 1 385,99400 Kč | 13 859,94 Kč |
| 50 | 1 291,08300 Kč | 64 554,15 Kč |
| 100 | 1 261,65640 Kč | 126 165,64 Kč |
| Unit Price without VAT: | 1 622,94000 Kč |
|---|---|
| Unit Price with VAT: | 1 963,75740 Kč |


