39006-CLR794 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39006/22-0625

DigiKey Part Number
1012-1020-ND
Manufacturer
Manufacturer Product Number
M39006/22-0625
Description
CAP TANT 4.7UF 10% 100V AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.7 µF Hermetically Sealed Tantalum Capacitors 100 V Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
100 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.219" Dia x 0.515" L (5.56mm x 13.08mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
T1
Features
High Reliability, Wet Tantalum
Failure Rate
R (0.01%)
Grade
Military
Qualification
MIL-PRF-39006/22
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1978,59000 Kč978,59 Kč
10816,76500 Kč8 167,65 Kč
50752,01300 Kč37 600,65 Kč
100731,94540 Kč73 194,54 Kč
Manufacturers Standard Package
Unit Price without VAT:978,59000 Kč
Unit Price with VAT:1 184,09390 Kč