
M39006/22-0388 | |
|---|---|
DigiKey Part Number | 1129-M39006/22-0388-ND |
Manufacturer | |
Manufacturer Product Number | M39006/22-0388 |
Description | CAP TANT 15UF 10% 75V AXIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 15 µF Hermetically Sealed Tantalum Capacitors 75 V Axial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Axial |
Packaging Bulk | Size / Dimension 0.312" Dia x 0.704" L (7.92mm x 17.88mm) |
Part Status Active | Manufacturer Size Code T2 |
Capacitance | Features High Reliability, Wet Tantalum |
Tolerance ±10% | Failure Rate P (0.1%) |
Voltage - Rated | Grade Military |
Type Hermetically Sealed | Qualification MIL-PRF-39006/22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 486,37000 Kč | 1 486,37 Kč |
| 10 | 1 264,38600 Kč | 12 643,86 Kč |
| 50 | 1 175,49940 Kč | 58 774,97 Kč |
| 100 | 1 147,95760 Kč | 114 795,76 Kč |
| Unit Price without VAT: | 1 486,37000 Kč |
|---|---|
| Unit Price with VAT: | 1 798,50770 Kč |

