M39006/22-0340 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: 1 917,66000 Kč
Datasheet
300 µF Hermetically Sealed Tantalum Capacitors 30 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39006/22-0340

DigiKey Part Number
M39006/22-0340-ND
Manufacturer
Manufacturer Product Number
M39006/22-0340
Description
CAP TANT 300UF 10% 30V AXIAL
Customer Reference
Detailed Description
300 µF Hermetically Sealed Tantalum Capacitors 30 V Axial
Datasheet
 Datasheet
EDA/CAD Models
M39006/22-0340 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
30 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.406" Dia x 1.126" L (10.31mm x 28.60mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
T4
Features
High Reliability, Wet Tantalum
Failure Rate
P (0.1%)
Grade
Military
Qualification
MIL-PRF-39006/22
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.