
M39006/22-0325 | |
|---|---|
DigiKey Part Number | 1129-M39006/22-0325-ND |
Manufacturer | |
Manufacturer Product Number | M39006/22-0325 |
Description | CAP TANT 15UF 10% 30V AXIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 15 µF Hermetically Sealed Tantalum Capacitors 30 V Axial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Axial |
Packaging Bulk | Size / Dimension 0.219" Dia x 0.515" L (5.56mm x 13.08mm) |
Part Status Active | Manufacturer Size Code T1 |
Capacitance | Features High Reliability, Wet Tantalum |
Tolerance ±10% | Failure Rate P (0.1%) |
Voltage - Rated | Grade Military |
Type Hermetically Sealed | Qualification MIL-PRF-39006/22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 151,02000 Kč | 1 151,02 Kč |
| 10 | 966,77800 Kč | 9 667,78 Kč |
| 50 | 893,04080 Kč | 44 652,04 Kč |
| 100 | 870,18530 Kč | 87 018,53 Kč |
| Unit Price without VAT: | 1 151,02000 Kč |
|---|---|
| Unit Price with VAT: | 1 392,73420 Kč |

