
M39006/22-0160 | |
|---|---|
DigiKey Part Number | M39006/22-0160-ND |
Manufacturer | |
Manufacturer Product Number | M39006/22-0160 |
Description | CAP TANT 140UF 10% 60V AXIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 140 µF Hermetically Sealed Tantalum Capacitors 60 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39006/22-0160 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Axial |
Packaging Bulk | Size / Dimension 0.406" Dia x 1.126" L (10.31mm x 28.60mm) |
Part Status Active | Manufacturer Size Code T4 |
Capacitance | Features High Reliability, Wet Tantalum |
Tolerance ±10% | Failure Rate M (1%) |
Voltage - Rated | Grade Military |
Type Hermetically Sealed | Qualification MIL-PRF-39006/22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 143,53000 Kč | 2 143,53 Kč |
| 10 | 1 854,45000 Kč | 18 544,50 Kč |
| 50 | 1 738,64800 Kč | 86 932,40 Kč |
| 100 | 1 702,76190 Kč | 170 276,19 Kč |
| Unit Price without VAT: | 2 143,53000 Kč |
|---|---|
| Unit Price with VAT: | 2 593,67130 Kč |

