Direct

M39006/22-0025 | |
|---|---|
DigiKey Part Number | M39006/22-0025-ND |
Manufacturer | |
Manufacturer Product Number | M39006/22-0025 |
Description | CAP TANT 56UF 10% 8V AXIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 56 µF Hermetically Sealed Tantalum Capacitors 8 V Axial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Axial |
Packaging Bulk | Size / Dimension 0.219" Dia x 0.515" L (5.56mm x 13.08mm) |
Part Status Active | Manufacturer Size Code T1 |
Capacitance | Features High Reliability, Wet Tantalum |
Tolerance ±10% | Failure Rate M (1%) |
Voltage - Rated | Grade Military |
Type Hermetically Sealed | Qualification MIL-PRF-39006/22 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39006/22-0465 | Vishay Sprague | 0 | 1012-1004-ND | 1 071,43880 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 941,04200 Kč | 23 526,05 Kč |
| Unit Price without VAT: | 941,04200 Kč |
|---|---|
| Unit Price with VAT: | 1 138,66082 Kč |


