10 µF Hermetically Sealed Tantalum Capacitors 50 V Axial 230mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/09-0073H

DigiKey Part Number
M39003/09-0073H-ND
Manufacturer
Manufacturer Product Number
M39003/09-0073H
Description
CAP TANT 10UF 5% 50V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
10 µF Hermetically Sealed Tantalum Capacitors 50 V Axial 230mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Axial
Packaging
Bulk
Size / Dimension
0.289" Dia x 0.686" L (7.34mm x 17.42mm)
Part Status
Active
Manufacturer Size Code
C
Capacitance
Features
High Reliability
Tolerance
±5%
Failure Rate
M (1%)
Voltage - Rated
Grade
Military
Type
Hermetically Sealed
Qualification
MIL-PRF-39003/9
ESR (Equivalent Series Resistance)
230mOhm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
20551,99550 Kč11 039,91 Kč
Unit Price without VAT:551,99550 Kč
Unit Price with VAT:667,91456 Kč