Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M39003/03-2069/HSD | |
|---|---|
DigiKey Part Number | M39003/03-2069/HSD-ND |
Manufacturer | |
Manufacturer Product Number | M39003/03-2069/HSD |
Description | CAP TANT 33UF 20% 35V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 33 µF Hermetically Sealed Tantalum Capacitors 35 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39003/03-2069/HSD Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.289" Dia x 0.686" L (7.34mm x 17.42mm) |
Packaging Bulk | Manufacturer Size Code C |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate B (0.1%) |
Tolerance ±20% | Grade Military |
Voltage - Rated | Qualification MIL-PRF-39003/3 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/03-2069 | Vishay Sprague | 0 | M39003/03-2069-ND | 631,53600 Kč | Parametric Equivalent |
| M39003/03-2069/TR | Vishay Sprague | 0 | M39003/03-2069/TR-ND | 631,54004 Kč | Parametric Equivalent |
| M39003/03-2069H | Vishay Sprague | 0 | M39003/03-2069H-ND | 631,53600 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 634,45450 Kč | 12 689,09 Kč |
| Unit Price without VAT: | 634,45450 Kč |
|---|---|
| Unit Price with VAT: | 767,68995 Kč |

