Image for M39003/03-2007/HSD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/03-2007/HSD

DigiKey Part Number
M39003/03-2007/HSD-ND
Manufacturer
Manufacturer Product Number
M39003/03-2007/HSD
Description
CAP TANT 330UF 20% 6V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
330 µF Hermetically Sealed Tantalum Capacitors 6 V Axial
Datasheet
 Datasheet
EDA/CAD Models
M39003/03-2007/HSD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Axial
Series
Size / Dimension
0.289" Dia x 0.686" L (7.34mm x 17.42mm)
Packaging
Bulk
Manufacturer Size Code
C
Part Status
Active
Features
High Reliability
Capacitance
Failure Rate
B (0.1%)
Tolerance
±20%
Grade
Military
Voltage - Rated
6 V
Qualification
MIL-PRF-39003/3
Type
Hermetically Sealed
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
20633,23650 Kč12 664,73 Kč
Unit Price without VAT:633,23650 Kč
Unit Price with VAT:766,21617 Kč