Image for M39003/03-0239/TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/03-0239/TR

DigiKey Part Number
M39003/03-0239/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M39003/03-0239/TR
Description
CAP TANT 150UF 20% 15V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
150 µF Hermetically Sealed Tantalum Capacitors 15 V Axial
Datasheet
 Datasheet
EDA/CAD Models
M39003/03-0239/TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Axial
Series
Size / Dimension
0.289" Dia x 0.686" L (7.34mm x 17.42mm)
Packaging
Tape & Reel (TR)
Manufacturer Size Code
C
Part Status
Active
Features
High Reliability
Capacitance
Failure Rate
P (0.1%)
Tolerance
±20%
Grade
Military
Voltage - Rated
Qualification
MIL-PRF-39003/3
Type
Hermetically Sealed
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500317,87192 Kč158 935,96 Kč
Manufacturers Standard Package
Unit Price without VAT:317,87192 Kč
Unit Price with VAT:384,62502 Kč