Parametric Equivalent
Parametric Equivalent

M39003/01-7302F | |
|---|---|
DigiKey Part Number | M39003/01-7302F-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-7302F |
Description | CAP TANT 15UF 10% 75V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 15 µF Hermetically Sealed Tantalum Capacitors 75 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-7302F Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.351" Dia x 0.786" L (8.92mm x 19.96mm) |
Packaging Bulk | Manufacturer Size Code D |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate C (0.01%) |
Tolerance ±10% | Grade Military |
Voltage - Rated | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/01-7302B | Vishay Sprague | 0 | M39003/01-7302B-ND | 1 622,98800 Kč | Parametric Equivalent |
| M39003/01-7302E | Vishay Sprague | 0 | M39003/01-7302E-ND | 1 615,88000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 1 615,88000 Kč | 32 317,60 Kč |
| Unit Price without VAT: | 1 615,88000 Kč |
|---|---|
| Unit Price with VAT: | 1 955,21480 Kč |


