M39003/01-6285/HR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 373,49140 Kč
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 373,49140 Kč
Datasheet
3.9 µF Hermetically Sealed Tantalum Capacitors 75 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-6285/HR

DigiKey Part Number
M39003/01-6285/HR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M39003/01-6285/HR
Description
CAP TANT 3.9UF 10% 75V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
3.9 µF Hermetically Sealed Tantalum Capacitors 75 V Axial
Datasheet
 Datasheet
EDA/CAD Models
M39003/01-6285/HR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Axial
Series
Size / Dimension
0.185" Dia x 0.474" L (4.70mm x 12.04mm)
Packaging
Tape & Reel (TR)
Manufacturer Size Code
B
Part Status
Active
Features
High Reliability
Capacitance
Failure Rate
B (0.1%)
Tolerance
±10%
Grade
Military
Voltage - Rated
Qualification
MIL-PRF-39003/1
Type
Hermetically Sealed
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M39003/01-6285Vishay Sprague0M39003/01-6285SP-ND373,49140 KčParametric Equivalent
M39003/01-6285/PRVishay Sprague0M39003/01-6285/PR-ND373,49140 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500373,49142 Kč186 745,71 Kč
Manufacturers Standard Package
Unit Price without VAT:373,49142 Kč
Unit Price with VAT:451,92462 Kč