
M39003/01-5267H | |
|---|---|
DigiKey Part Number | M39003/01-5267H-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-5267H |
Description | CAP TANT 0.12UF 5% 50V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF Hermetically Sealed Tantalum Capacitors 50 V Axial |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.135" Dia x 0.286" L (3.43mm x 7.26mm) |
Packaging Bulk | Manufacturer Size Code A |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate P (0.1%) |
Tolerance ±5% | Grade Military |
Voltage - Rated 50 V | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 139,81520 Kč | 13 981,52 Kč |
| Unit Price without VAT: | 139,81520 Kč |
|---|---|
| Unit Price with VAT: | 169,17639 Kč |

