Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

M39003/01-3123 | |
|---|---|
DigiKey Part Number | M39003/01-3123-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-3123 |
Description | CAP TANT 1.5UF 10% 75V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Hermetically Sealed Tantalum Capacitors 75 V Axial |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.185" Dia x 0.474" L (4.70mm x 12.04mm) |
Packaging Bulk | Manufacturer Size Code B |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate S (0.001%) |
Tolerance ±10% | Grade Military |
Voltage - Rated | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/01-2403 | Vishay Sprague | 0 | M39003/01-2403-ND | 332,74690 Kč | Direct |
| M39003/01-2643 | Vishay Sprague | 0 | M39003/01-2643-ND | 343,74150 Kč | Direct |
| M39003/01-2883 | Vishay Sprague | 0 | M39003/01-2883-ND | 396,77400 Kč | Direct |
| M39003/01-6271 | Vishay Sprague | 0 | M39003/01-6271-ND | 499,60540 Kč | Direct |
| M39003/01-6272 | Vishay Sprague | 0 | M39003/01-6272-ND | 373,49140 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 396,45060 Kč | 39 645,06 Kč |
| Unit Price without VAT: | 396,45060 Kč |
|---|---|
| Unit Price with VAT: | 479,70523 Kč |


