Direct
Direct
Direct

M39003/01-2281 | |
|---|---|
DigiKey Part Number | M39003/01-2281-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-2281 |
Description | CAP TANT 1.5UF 20% 20V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Hermetically Sealed Tantalum Capacitors 20 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-2281 Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.135" Dia x 0.286" L (3.43mm x 7.26mm) |
Packaging Bulk | Manufacturer Size Code A |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate M (1%) |
Tolerance ±20% | Grade Military |
Voltage - Rated | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/01-6067 | Vishay Sprague | 0 | M39003/01-6067-ND | 163,30140 Kč | Direct |
| M39003/01-6068 | Vishay Sprague | 100 | M39003/01-6068-ND | 200,32000 Kč | Direct |
| M39003/01-6069 | Vishay Sprague | 0 | M39003/01-6069-ND | 117,09110 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 125,79060 Kč | 12 579,06 Kč |
| Unit Price without VAT: | 125,79060 Kč |
|---|---|
| Unit Price with VAT: | 152,20663 Kč |


