
CWR06MC105KB/PR | |
|---|---|
DigiKey Part Number | 1012-1049-2-ND - Tape & Reel (TR) 1012-1049-1-ND - Cut Tape (CT) 1012-1049-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CWR06MC105KB/PR |
Description | CAP TANT 1UF 10% 35V 1510 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µF Conformal Coated Tantalum Capacitors 35 V 1510 (3825 Metric) 6.5Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | CWR06MC105KB/PR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 6.5Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1510 (3825 Metric) | |
Size / Dimension | 0.150" L x 0.100" W (3.81mm x 2.54mm) | |
Height - Seated (Max) | 0.065" (1.65mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | High Reliability | |
Failure Rate | B (0.1%) | |
Grade | Military | |
Qualification | MIL-PRF-55365/4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 592,35000 Kč | 592,35 Kč |
| 10 | 479,84600 Kč | 4 798,46 Kč |
| 50 | 443,99440 Kč | 22 199,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 420,90910 Kč | 42 090,91 Kč |
| 200 | 409,42635 Kč | 81 885,27 Kč |
| 300 | 403,67187 Kč | 121 101,56 Kč |
| 500 | 397,29056 Kč | 198 645,28 Kč |
| Unit Price without VAT: | 592,35000 Kč |
|---|---|
| Unit Price with VAT: | 716,74350 Kč |


