
CWR06KC106KB/PR | |
|---|---|
DigiKey Part Number | 1012-1046-2-ND - Tape & Reel (TR) 1012-1046-1-ND - Cut Tape (CT) 1012-1046-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CWR06KC106KB/PR |
Description | CAP TANT 10UF 10% 25V 2711 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 25 V 2711 (6728 Metric) 1.4Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | CWR06KC106KB/PR Models |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 2711 (6728 Metric) |
Series | Size / Dimension 0.265" L x 0.110" W (6.73mm x 2.79mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Height - Seated (Max) 0.125" (3.17mm) |
Part Status Active | Manufacturer Size Code G |
Capacitance | Features High Reliability |
Tolerance ±10% | Failure Rate B (0.1%) |
Voltage - Rated | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 1.4Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06KC106KB/PR | Vishay Sprague | 88 | 1012-1046-1-ND | 674,47000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 674,47000 Kč | 674,47 Kč |
| 10 | 550,77300 Kč | 5 507,73 Kč |
| 50 | 516,92440 Kč | 25 846,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 485,89980 Kč | 48 589,98 Kč |
| 200 | 473,26240 Kč | 94 652,48 Kč |
| 300 | 466,92823 Kč | 140 078,47 Kč |
| Unit Price without VAT: | 674,47000 Kč |
|---|---|
| Unit Price with VAT: | 816,10870 Kč |


