CWR06JC226KB/HR98 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 584,85920 Kč
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 510,98893 Kč
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 510,98895 Kč
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 606,05660 Kč
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 649,41520 Kč
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 660,33520 Kč
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 590,64020 Kč
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 537,00400 Kč
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 516,12773 Kč
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 590,64030 Kč
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 516,12775 Kč
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 537,00410 Kč
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 612,15900 Kč
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 556,27460 Kč
Datasheet
New at DigiKey
Image for CWR06JC226KB/HR98 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWR06JC226KB/HR98

DigiKey Part Number
718-CWR06JC226KB/HR98TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CWR06JC226KB/HR98
Description
CWR06JC226KBHR98
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
22 µF Conformal Coated Tantalum Capacitors 20 V 2915 (7338 Metric) 900mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Mfr
Package / Case
2915 (7338 Metric)
Series
Size / Dimension
0.285" L x 0.150" W (7.24mm x 3.81mm)
Packaging
Tape & Reel (TR)
Height - Seated (Max)
0.125" (3.17mm)
Part Status
Active
Manufacturer Size Code
H
Capacitance
Features
High Reliability
Tolerance
±10%
Failure Rate
B (0.1%)
Voltage - Rated
Grade
Military
Type
Conformal Coated
Qualification
MIL-PRF-55365/4
ESR (Equivalent Series Resistance)
900mOhm @ 100kHz
Base Product Number
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CWR06JB226KBVishay Sprague0718-CWR06JB226KB-ND584,85920 KčParametric Equivalent
CWR06JB226KB/HRVishay Sprague0718-CWR06JB226KB/HRTR-ND510,98893 KčParametric Equivalent
CWR06JB226KB/TRVishay Sprague0718-CWR06JB226KB/TR-ND510,98895 KčParametric Equivalent
CWR06JB226KBAVishay Sprague0718-CWR06JB226KBA-ND606,05660 KčParametric Equivalent
CWR06JB226KBBVishay Sprague0718-CWR06JB226KBB-ND649,41520 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
300537,00410 Kč161 101,23 Kč
Manufacturers Standard Package
Unit Price without VAT:537,00410 Kč
Unit Price with VAT:649,77496 Kč