
CWR06JC105KB/PR | |
|---|---|
DigiKey Part Number | 718-CWR06JC105KB/PRTR-ND - Tape & Reel (TR) 718-CWR06JC105KB/PRCT-ND - Cut Tape (CT) 718-CWR06JC105KB/PRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CWR06JC105KB/PR |
Description | CAP TANT 1UF 10% 20V 1505 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µF Conformal Coated Tantalum Capacitors 20 V 1505 (3812 Metric) 12Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | CWR06JC105KB/PR Models |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 1505 (3812 Metric) |
Series | Size / Dimension 0.150" L x 0.050" W (3.81mm x 1.27mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Height - Seated (Max) 0.065" (1.65mm) |
Part Status Active | Manufacturer Size Code B |
Capacitance | Features High Reliability |
Tolerance ±10% | Failure Rate B (0.1%) |
Voltage - Rated | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 12Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 526,60000 Kč | 526,60 Kč |
| 10 | 423,74200 Kč | 4 237,42 Kč |
| 50 | 387,37420 Kč | 19 368,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 369,89940 Kč | 36 989,94 Kč |
| 200 | 359,41220 Kč | 71 882,44 Kč |
| 300 | 354,15627 Kč | 106 246,88 Kč |
| 500 | 348,32772 Kč | 174 163,86 Kč |
| Unit Price without VAT: | 526,60000 Kč |
|---|---|
| Unit Price with VAT: | 637,18600 Kč |


