
597D337X9010E2T | |
|---|---|
DigiKey Part Number | 718-1396-2-ND - Tape & Reel (TR) 718-1396-1-ND - Cut Tape (CT) 718-1396-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 597D337X9010E2T |
Description | CAP TANT 330UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 µF Conformal Coated Tantalum Capacitors 10 V 2917 (7343 Metric) 35mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 597D337X9010E2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 35mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.299" L x 0.173" W (7.60mm x 4.40mm) | |
Height - Seated (Max) | 0.173" (4.40mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 319,96000 Kč | 319,96 Kč |
| 10 | 249,99000 Kč | 2 499,90 Kč |
| 50 | 222,22480 Kč | 11 111,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 202,65466 Kč | 101 327,33 Kč |
| 1 000 | 198,01546 Kč | 198 015,46 Kč |
| Unit Price without VAT: | 319,96000 Kč |
|---|---|
| Unit Price with VAT: | 387,15160 Kč |

