
595D107X0016D2T | |
|---|---|
DigiKey Part Number | 718-1005-2-ND - Tape & Reel (TR) 718-1005-1-ND - Cut Tape (CT) 718-1005-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 595D107X0016D2T |
Description | CAP TANT 100UF 20% 16V 2917 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 µF Conformal Coated Tantalum Capacitors 16 V 2917 (7343 Metric) 140mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 595D107X0016D2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 140mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.295" L x 0.169" W (7.50mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,16000 Kč | 100,16 Kč |
| 10 | 72,04400 Kč | 720,44 Kč |
| 50 | 60,83540 Kč | 3 041,77 Kč |
| 100 | 57,36860 Kč | 5 736,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 51,49928 Kč | 25 749,64 Kč |
| 1 000 | 49,68169 Kč | 49 681,69 Kč |
| 1 500 | 48,77079 Kč | 73 156,18 Kč |
| 2 500 | 47,76121 Kč | 119 403,02 Kč |
| 3 500 | 47,17057 Kč | 165 096,99 Kč |
| Unit Price without VAT: | 100,16000 Kč |
|---|---|
| Unit Price with VAT: | 121,19360 Kč |

