
595D106X9035D2T | |
|---|---|
DigiKey Part Number | 718-595D106X9035D2TTR-ND - Tape & Reel (TR) 718-595D106X9035D2TCT-ND - Cut Tape (CT) 718-595D106X9035D2TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 595D106X9035D2T |
Description | CAP TANT 10UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 35 V 2917 (7343 Metric) 430mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 595D106X9035D2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 430mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.295" L x 0.169" W (7.50mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,11000 Kč | 120,11 Kč |
| 10 | 87,49900 Kč | 874,99 Kč |
| 50 | 74,50940 Kč | 3 725,47 Kč |
| 100 | 70,49030 Kč | 7 049,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 63,69156 Kč | 31 845,78 Kč |
| 1 000 | 61,58482 Kč | 61 584,82 Kč |
| 1 500 | 60,52967 Kč | 90 794,51 Kč |
| 2 500 | 59,35975 Kč | 148 399,38 Kč |
| 3 500 | 58,67519 Kč | 205 363,17 Kč |
| Unit Price without VAT: | 120,11000 Kč |
|---|---|
| Unit Price with VAT: | 145,33310 Kč |

