100 µF Conformal Coated Tantalum Capacitors 20 V 2917 (7343 Metric) 85mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

594D107X9020D2T

DigiKey Part Number
718-594D107X9020D2TTR-ND - Tape & Reel (TR)
718-594D107X9020D2TCT-ND - Cut Tape (CT)
718-594D107X9020D2TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
594D107X9020D2T
Description
CAP TANT 100UF 10% 20V 2917
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
100 µF Conformal Coated Tantalum Capacitors 20 V 2917 (7343 Metric) 85mOhm
Datasheet
 Datasheet
EDA/CAD Models
594D107X9020D2T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
85mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.295" L x 0.169" W (7.50mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 84
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1111,92000 Kč111,92 Kč
1081,13600 Kč811,36 Kč
5068,86920 Kč3 443,46 Kč
10065,07490 Kč6 507,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50058,65204 Kč29 326,02 Kč
1 00056,66247 Kč56 662,47 Kč
1 50055,66570 Kč83 498,55 Kč
2 50054,56070 Kč136 401,75 Kč
3 50053,91429 Kč188 700,02 Kč
Manufacturers Standard Package
Unit Price without VAT:111,92000 Kč
Unit Price with VAT:135,42320 Kč