100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 125mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

593D107X9016D2TE3

DigiKey Part Number
718-1102-2-ND - Tape & Reel (TR)
718-1102-1-ND - Cut Tape (CT)
718-1102-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
593D107X9016D2TE3
Description
CAP TANT 100UF 10% 16V 2917
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 125mOhm
Datasheet
 Datasheet
EDA/CAD Models
593D107X9016D2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
125mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 257
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,04000 Kč26,04 Kč
1016,86100 Kč168,61 Kč
5013,27080 Kč663,54 Kč
10012,16200 Kč1 216,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50010,28860 Kč5 144,30 Kč
1 0009,70885 Kč9 708,85 Kč
1 5009,41858 Kč14 127,87 Kč
2 5009,09692 Kč22 742,30 Kč
3 5008,90891 Kč31 181,19 Kč
5 0008,72803 Kč43 640,15 Kč
Manufacturers Standard Package
Unit Price without VAT:26,04000 Kč
Unit Price with VAT:31,50840 Kč