
593D106X9035D2TE3 | |
|---|---|
DigiKey Part Number | 718-1099-2-ND - Tape & Reel (TR) 718-1099-1-ND - Cut Tape (CT) 718-1099-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 593D106X9035D2TE3 |
Description | CAP TANT 10UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 593D106X9035D2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,79000 Kč | 20,79 Kč |
| 10 | 13,25000 Kč | 132,50 Kč |
| 50 | 10,29320 Kč | 514,66 Kč |
| 100 | 9,38190 Kč | 938,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,84402 Kč | 3 922,01 Kč |
| 1 000 | 7,36862 Kč | 7 368,62 Kč |
| 1 500 | 7,13050 Kč | 10 695,75 Kč |
| 2 500 | 6,86676 Kč | 17 166,90 Kč |
| 3 500 | 6,71252 Kč | 23 493,82 Kč |
| 5 000 | 6,56418 Kč | 32 820,90 Kč |
| Unit Price without VAT: | 20,79000 Kč |
|---|---|
| Unit Price with VAT: | 25,15590 Kč |

