
591D337X9010D2T20H | |
|---|---|
DigiKey Part Number | 718-591D337X9010D2T20HTR-ND - Tape & Reel (TR) 718-591D337X9010D2T20HCT-ND - Cut Tape (CT) 718-591D337X9010D2T20HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 591D337X9010D2T20H |
Description | CAP TANT 330UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 µF Conformal Coated Tantalum Capacitors 10 V 2917 (7343 Metric) 60mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 591D337X9010D2T20H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 60mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.295" L x 0.169" W (7.50mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,73000 Kč | 78,73 Kč |
| 10 | 55,78300 Kč | 557,83 Kč |
| 50 | 46,61740 Kč | 2 330,87 Kč |
| 100 | 43,78400 Kč | 4 378,40 Kč |
| 500 | 39,29194 Kč | 19 645,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 38,25459 Kč | 38 254,59 Kč |
| 2 000 | 37,00738 Kč | 74 014,76 Kč |
| 3 000 | 36,38226 Kč | 109 146,78 Kč |
| 5 000 | 35,68939 Kč | 178 446,95 Kč |
| Unit Price without VAT: | 78,73000 Kč |
|---|---|
| Unit Price with VAT: | 95,26330 Kč |

