100 µF 35 V Aluminum Electrolytic Capacitors Axial, Can 2.74Ohm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30D107M035DC2A

DigiKey Part Number
30D107M035DC2A-ND
Manufacturer
Manufacturer Product Number
30D107M035DC2A
Description
CAP ALUM 100UF 20% 35V AXIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
100 µF 35 V Aluminum Electrolytic Capacitors Axial, Can 2.74Ohm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 105°C
Mfr
Operating Temperature
-40°C ~ 105°C
Series
Polarization
Polar
Packaging
Bulk
Applications
Part Status
Active
Ripple Current @ Low Frequency
212 mA @ 120 Hz
Capacitance
Ripple Current @ High Frequency
296.8 mA @ 100 kHz
Tolerance
±20%
Size / Dimension
0.374" Dia x 0.807" L (9.50mm x 20.50mm)
Voltage - Rated
35 V
Mounting Type
ESR (Equivalent Series Resistance)
2.74Ohm @ 120Hz
Package / Case
Axial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 337
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1130,40000 Kč130,40 Kč
1090,71100 Kč907,11 Kč
5074,26580 Kč3 713,29 Kč
10069,08550 Kč6 908,55 Kč
51060,09916 Kč30 650,57 Kč
1 02057,31733 Kč58 463,68 Kč
2 55054,35164 Kč138 596,68 Kč
Manufacturers Standard Package
Unit Price without VAT:130,40000 Kč
Unit Price with VAT:157,78400 Kč