
293D477X96R3D2TE3 | |
|---|---|
DigiKey Part Number | 718-1749-2-ND - Tape & Reel (TR) 718-1749-1-ND - Cut Tape (CT) 718-1749-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D477X96R3D2TE3 |
Description | CAP TANT 470UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 293D477X96R3D2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,04000 Kč | 32,04 Kč |
| 10 | 21,22200 Kč | 212,22 Kč |
| 50 | 16,92780 Kč | 846,39 Kč |
| 100 | 15,60240 Kč | 1 560,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 13,63168 Kč | 6 815,84 Kč |
| 1 000 | 12,92490 Kč | 12 924,90 Kč |
| 1 500 | 12,57113 Kč | 18 856,69 Kč |
| 2 500 | 12,17883 Kč | 30 447,08 Kč |
| 3 500 | 11,94942 Kč | 41 822,97 Kč |
| 5 000 | 11,72884 Kč | 58 644,20 Kč |
| 6 000 | 11,62424 Kč | 69 745,44 Kč |
| 12 000 | 11,27210 Kč | 135 265,20 Kč |
| 12 500 | 11,25338 Kč | 140 667,25 Kč |
| Unit Price without VAT: | 32,04000 Kč |
|---|---|
| Unit Price with VAT: | 38,76840 Kč |

