
293D107X9020E2TE3 | |
|---|---|
DigiKey Part Number | 718-1024-2-ND - Tape & Reel (TR) 718-1024-1-ND - Cut Tape (CT) 718-1024-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D107X9020E2TE3 |
Description | CAP TANT 100UF 10% 20V 2917 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 293D107X9020E2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.170" (4.32mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,83000 Kč | 63,83 Kč |
| 10 | 44,36900 Kč | 443,69 Kč |
| 50 | 36,64580 Kč | 1 832,29 Kč |
| 100 | 34,25610 Kč | 3 425,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 30,67125 Kč | 12 268,50 Kč |
| 800 | 29,33866 Kč | 23 470,93 Kč |
| 1 200 | 28,67102 Kč | 34 405,22 Kč |
| 2 000 | 27,93102 Kč | 55 862,04 Kč |
| 2 800 | 27,49831 Kč | 76 995,27 Kč |
| 4 000 | 27,08201 Kč | 108 328,04 Kč |
| Unit Price without VAT: | 63,83000 Kč |
|---|---|
| Unit Price with VAT: | 77,23430 Kč |

