100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 600mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D107X9016D2TE3

DigiKey Part Number
718-1057-2-ND - Tape & Reel (TR)
718-1057-1-ND - Cut Tape (CT)
718-1057-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
293D107X9016D2TE3
Description
CAP TANT 100UF 10% 16V 2917
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 600mOhm
Datasheet
 Datasheet
EDA/CAD Models
293D107X9016D2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
600mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 329
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,55000 Kč32,55 Kč
1021,43900 Kč214,39 Kč
5017,08400 Kč854,20 Kč
10015,74010 Kč1 574,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50013,46392 Kč6 731,96 Kč
1 00012,75985 Kč12 759,85 Kč
1 50012,40716 Kč18 610,74 Kč
2 50012,01632 Kč30 040,80 Kč
3 50011,78780 Kč41 257,30 Kč
5 00011,56797 Kč57 839,85 Kč
Manufacturers Standard Package
Unit Price without VAT:32,55000 Kč
Unit Price with VAT:39,38550 Kč