
293D107X9004B2TE3 | |
|---|---|
DigiKey Part Number | 718-293D107X9004B2TE3TR-ND - Tape & Reel (TR) 718-293D107X9004B2TE3CT-ND - Cut Tape (CT) 718-293D107X9004B2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D107X9004B2TE3 |
Description | CAP TANT 100UF 10% 4V 1411 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 4 V 1411 (3528 Metric) 1.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D107X9004B2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.11mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 11,69600 Kč | 116,96 Kč |
| 50 | 9,03340 Kč | 451,67 Kč |
| 100 | 8,21230 Kč | 821,23 Kč |
| 500 | 6,82476 Kč | 3 412,38 Kč |
| 1 000 | 6,39557 Kč | 6 395,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,04239 Kč | 12 084,78 Kč |
| 4 000 | 5,75167 Kč | 23 006,68 Kč |
| 6 000 | 5,60605 Kč | 33 636,30 Kč |
| 10 000 | 5,44463 Kč | 54 446,30 Kč |
| 14 000 | 5,35026 Kč | 74 903,64 Kč |
| 20 000 | 5,25947 Kč | 105 189,40 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |

