
293D105X9035A2TE3 | |
|---|---|
DigiKey Part Number | 718-1116-2-ND - Tape & Reel (TR) 718-1116-1-ND - Cut Tape (CT) 718-1116-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D105X9035A2TE3 |
Description | CAP TANT 1UF 10% 35V 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 7.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D105X9035A2TE3 Models |
Category | ESR (Equivalent Series Resistance) 7.5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 5,12400 Kč | 51,24 Kč |
| 50 | 3,79640 Kč | 189,82 Kč |
| 100 | 3,38490 Kč | 338,49 Kč |
| 500 | 2,69278 Kč | 1 346,39 Kč |
| 1 000 | 2,47923 Kč | 2 479,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,30359 Kč | 4 607,18 Kč |
| 4 000 | 2,15912 Kč | 8 636,48 Kč |
| 6 000 | 2,08675 Kč | 12 520,50 Kč |
| 10 000 | 2,00659 Kč | 20 065,90 Kč |
| 14 000 | 1,95974 Kč | 27 436,36 Kč |
| 20 000 | 1,91467 Kč | 38 293,40 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |

