10 µF Hermetically Sealed Tantalum Capacitors 50 V Axial 6.4Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

135D106X9050C6

DigiKey Part Number
718-1255-ND
Manufacturer
Manufacturer Product Number
135D106X9050C6
Description
CAP TANT 10UF 10% 50V AXIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
10 µF Hermetically Sealed Tantalum Capacitors 50 V Axial 6.4Ohm
Datasheet
 Datasheet
EDA/CAD Models
135D106X9050C6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Hermetically Sealed
Mfr
ESR (Equivalent Series Resistance)
6.4Ohm
Series
Operating Temperature
-55°C ~ 200°C
Packaging
Tray
Mounting Type
Through Hole
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.203" Dia x 0.453" L (5.16mm x 11.51mm)
Tolerance
±10%
Manufacturer Size Code
C
Voltage - Rated
Features
Wet Tantalum
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 314,52000 Kč1 314,52 Kč
101 113,68400 Kč11 136,84 Kč
501 086,51320 Kč54 325,66 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 314,52000 Kč
Unit Price with VAT:1 590,56920 Kč