
M70Y101KB25 | |
|---|---|
DigiKey Part Number | 693-M70Y101KB25-ND |
Manufacturer | |
Manufacturer Product Number | M70Y101KB25 |
Description | TRIMMER 100 OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 20.0 Turn Side Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Spectrol | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 100 Ohms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 20.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.325" x 0.196" Face (8.25mm x 4.98mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 013,15000 Kč | 1 013,15 Kč |
| 10 | 840,21400 Kč | 8 402,14 Kč |
| 25 | 779,42040 Kč | 19 485,51 Kč |
| 50 | 736,25280 Kč | 36 812,64 Kč |
| 100 | 695,39500 Kč | 69 539,50 Kč |
| 250 | 644,76460 Kč | 161 191,15 Kč |
| Unit Price without VAT: | 1 013,15000 Kč |
|---|---|
| Unit Price with VAT: | 1 225,91150 Kč |




