
M64Z201KB40 | |
|---|---|
DigiKey Part Number | 693-M64Z201KB40-ND |
Manufacturer | |
Manufacturer Product Number | M64Z201KB40 |
Description | TRIMMER 200 OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 23.0 Turn Side Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Spectrol | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 200 Ohms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 23.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.382" x 0.197" Face (9.70mm x 5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,24000 Kč | 68,24 Kč |
| 10 | 56,82100 Kč | 568,21 Kč |
| 25 | 52,78040 Kč | 1 319,51 Kč |
| 50 | 49,89960 Kč | 2 494,98 Kč |
| 200 | 44,57245 Kč | 8 914,49 Kč |
| 400 | 42,11308 Kč | 16 845,23 Kč |
| 600 | 40,73472 Kč | 24 440,83 Kč |
| 1 000 | 39,05985 Kč | 39 059,85 Kč |
| 5 000 | 34,20755 Kč | 171 037,75 Kč |
| Unit Price without VAT: | 68,24000 Kč |
|---|---|
| Unit Price with VAT: | 82,57040 Kč |

