
M64Y503KB40 | |
|---|---|
DigiKey Part Number | 693-M64Y503KB40-ND |
Manufacturer | |
Manufacturer Product Number | M64Y503KB40 |
Description | TRIMMER 50K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 21.0 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Vishay Spectrol | Number of Turns 21.0 |
Series | Adjustment Type Top Adjustment |
Packaging Box | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 50 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.382" x 0.197" Face (9.70mm x 5.00mm) |
Tolerance ±10% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,78000 Kč | 67,78 Kč |
| 10 | 56,43500 Kč | 564,35 Kč |
| 25 | 52,42240 Kč | 1 310,56 Kč |
| 50 | 49,56100 Kč | 2 478,05 Kč |
| 200 | 44,26995 Kč | 8 853,99 Kč |
| 400 | 41,82728 Kč | 16 730,91 Kč |
| 600 | 40,45828 Kč | 24 274,97 Kč |
| 1 000 | 38,79478 Kč | 38 794,78 Kč |
| 5 000 | 33,97540 Kč | 169 877,00 Kč |
| Unit Price without VAT: | 67,78000 Kč |
|---|---|
| Unit Price with VAT: | 82,01380 Kč |

