20 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 23.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M64X203KB40

DigiKey Part Number
693-M64X203KB40-ND
Manufacturer
Manufacturer Product Number
M64X203KB40
Description
TRIMMER 20K OHM 0.5W PC PIN SIDE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
20 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 23.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
M64X203KB40 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Spectrol
Series
Packaging
Box
Part Status
Active
Resistance
20 kOhms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
23.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.382" x 0.197" Face (9.70mm x 5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 185
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
168,24000 Kč68,24 Kč
1056,82100 Kč568,21 Kč
2552,78040 Kč1 319,51 Kč
5049,89960 Kč2 494,98 Kč
20044,57245 Kč8 914,49 Kč
40042,11308 Kč16 845,23 Kč
60040,73472 Kč24 440,83 Kč
1 00039,05985 Kč39 059,85 Kč
5 00034,20755 Kč171 037,75 Kč
Manufacturers Standard Package
Unit Price without VAT:68,24000 Kč
Unit Price with VAT:82,57040 Kč