
M64W502KB40 | |
|---|---|
DigiKey Part Number | SP064W-5.0K-ND |
Manufacturer | |
Manufacturer Product Number | M64W502KB40 |
Description | TRIMMER 5K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 21.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | M64W502KB40 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Spectrol | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 5 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 21.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.382" x 0.197" Face (9.70mm x 5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,05000 Kč | 60,05 Kč |
| 10 | 49,99600 Kč | 499,96 Kč |
| 25 | 46,43920 Kč | 1 160,98 Kč |
| 50 | 43,91100 Kč | 2 195,55 Kč |
| 200 | 39,22845 Kč | 7 845,69 Kč |
| 400 | 37,06568 Kč | 14 826,27 Kč |
| 600 | 35,85338 Kč | 21 512,03 Kč |
| 1 000 | 34,37982 Kč | 34 379,82 Kč |
| 5 000 | 30,10996 Kč | 150 549,80 Kč |
| Unit Price without VAT: | 60,05000 Kč |
|---|---|
| Unit Price with VAT: | 72,66050 Kč |



