
M63P503KB40 | |
|---|---|
DigiKey Part Number | SP063-50K-ND |
Manufacturer | |
Manufacturer Product Number | M63P503KB40 |
Description | TRIMMER 50K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | M63P503KB40 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Spectrol | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 50 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Square - 0.395" x 0.395" Face (10.03mm x 10.03mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,10000 Kč | 145,10 Kč |
| 10 | 120,63400 Kč | 1 206,34 Kč |
| 25 | 112,01160 Kč | 2 800,29 Kč |
| 50 | 105,86780 Kč | 5 293,39 Kč |
| 200 | 94,51935 Kč | 18 903,87 Kč |
| 400 | 89,28718 Kč | 35 714,87 Kč |
| 600 | 86,35672 Kč | 51 814,03 Kč |
| 1 000 | 82,79700 Kč | 82 797,00 Kč |
| Unit Price without VAT: | 145,10000 Kč |
|---|---|
| Unit Price with VAT: | 175,57100 Kč |

