100 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M63P104KB40

DigiKey Part Number
SP063-100K-ND
Manufacturer
Manufacturer Product Number
M63P104KB40
Description
TRIMMER 100KOHM 0.5W PC PIN SIDE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
100 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
M63P104KB40 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Spectrol
Series
Packaging
Bulk
Part Status
Active
Resistance
100 kOhms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Square - 0.395" x 0.395" Face (10.03mm x 10.03mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 978
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1145,10000 Kč145,10 Kč
10120,63400 Kč1 206,34 Kč
25112,01160 Kč2 800,29 Kč
50105,86780 Kč5 293,39 Kč
20094,51935 Kč18 903,87 Kč
40089,28718 Kč35 714,87 Kč
60086,35672 Kč51 814,03 Kč
1 00082,79700 Kč82 797,00 Kč
Manufacturers Standard Package
Unit Price without VAT:145,10000 Kč
Unit Price with VAT:175,57100 Kč