10 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Finger Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M63P103KB30T607

DigiKey Part Number
693-M63P103KB30T607-ND
Manufacturer
Manufacturer Product Number
M63P103KB30T607
Description
TRIMMER 10K OHM 0.5W PC PIN SIDE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Finger Adjustment
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Spectrol
Series
Packaging
Box
Part Status
Active
Resistance
10 kOhms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Top Finger Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Square - 0.395" x 0.395" Face (10.03mm x 10.03mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 038
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1164,20000 Kč164,20 Kč
10136,65500 Kč1 366,55 Kč
25126,87840 Kč3 171,96 Kč
50119,91960 Kč5 995,98 Kč
100113,31360 Kč11 331,36 Kč
300103,54673 Kč31 064,02 Kč
50099,28442 Kč49 642,21 Kč
1 00093,77224 Kč93 772,24 Kč
Manufacturers Standard Package
Unit Price without VAT:164,20000 Kč
Unit Price with VAT:198,68200 Kč