50 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Finger Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M63M503KB30T607

DigiKey Part Number
693-M63M503KB30T607-ND
Manufacturer
Manufacturer Product Number
M63M503KB30T607
Description
TRIMMER 50K OHM 0.5W PC PIN SIDE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
50 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Finger Adjustment
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Vishay Spectrol
Number of Turns
1.0
Series
Adjustment Type
Top Finger Adjustment
Packaging
Box
Resistive Material
Cermet
Part Status
Active
Mounting Type
Through Hole
Resistance
50 kOhms
Termination Style
PC Pins
Power (Watts)
0.5W, 1/2W
Size / Dimension
Square - 0.395" x 0.395" Face (10.03mm x 10.03mm)
Tolerance
±10%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M63P503KB30T607Vishay Spectrol200693-M63P503KB30T607-ND177,06000 KčParametric Equivalent
In-Stock: 78
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1177,06000 Kč177,06 Kč
10147,30200 Kč1 473,02 Kč
25136,76200 Kč3 419,05 Kč
50129,25400 Kč6 462,70 Kč
100122,13400 Kč12 213,40 Kč
300111,60127 Kč33 480,38 Kč
500107,00624 Kč53 503,12 Kč
1 000101,06471 Kč101 064,71 Kč
Manufacturers Standard Package
Unit Price without VAT:177,06000 Kč
Unit Price with VAT:214,24260 Kč