
M63M102KB30T607 | |
|---|---|
DigiKey Part Number | 693-M63M102KB30T607-ND |
Manufacturer | |
Manufacturer Product Number | M63M102KB30T607 |
Description | TRIMMER 1K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Finger Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Vishay Spectrol | Number of Turns 1.0 |
Series | Adjustment Type Top Finger Adjustment |
Packaging Box | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 1 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Square - 0.395" x 0.395" Face (10.03mm x 10.03mm) |
Tolerance ±10% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,06000 Kč | 177,06 Kč |
| 10 | 147,30200 Kč | 1 473,02 Kč |
| 25 | 136,76200 Kč | 3 419,05 Kč |
| 50 | 129,25400 Kč | 6 462,70 Kč |
| 100 | 122,13400 Kč | 12 213,40 Kč |
| 300 | 111,60127 Kč | 33 480,38 Kč |
| 500 | 107,00624 Kč | 53 503,12 Kč |
| 1 000 | 101,06471 Kč | 101 064,71 Kč |
| Unit Price without VAT: | 177,06000 Kč |
|---|---|
| Unit Price with VAT: | 214,24260 Kč |

