
M43P502KB30T601 | |
|---|---|
DigiKey Part Number | 693-M43P502KB30T601-ND |
Manufacturer | |
Manufacturer Product Number | M43P502KB30T601 |
Description | TRIMMER 5K OHM 0.75W PC PIN SIDE |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 0.75W, 3/4W PC Pins Through Hole Trimmer Potentiometer Cermet 18.0 Turn Side Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Vishay Spectrol | Number of Turns 18.0 |
Series | Adjustment Type Side Adjustment |
Packaging Box | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 5 kOhms | Termination Style PC Pins |
Power (Watts) 0.75W, 3/4W | Size / Dimension Rectangular - 0.252" x 0.189" Face (6.40mm x 4.80mm) |
Tolerance ±10% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 180,58000 Kč | 180,58 Kč |
| 10 | 150,24100 Kč | 1 502,41 Kč |
| 25 | 139,48560 Kč | 3 487,14 Kč |
| 50 | 131,82120 Kč | 6 591,06 Kč |
| 100 | 124,55800 Kč | 12 455,80 Kč |
| 300 | 113,81687 Kč | 34 145,06 Kč |
| 500 | 109,13038 Kč | 54 565,19 Kč |
| 1 000 | 103,07036 Kč | 103 070,36 Kč |
| Unit Price without VAT: | 180,58000 Kč |
|---|---|
| Unit Price with VAT: | 218,50180 Kč |


