
ACCTRIADB30620 | |
|---|---|
DigiKey Part Number | 693-ACCTRIADB30620-ND |
Manufacturer | |
Manufacturer Product Number | ACCTRIADB30620 |
Description | SNAP ON PANEL MNT ADAPTER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Spectrol | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Panel Mounting Hardware | |
For Use With/Related Products | 43, 70 Series Potentiometers |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 686,21000 Kč | 686,21 Kč |
| 10 | 492,71800 Kč | 4 927,18 Kč |
| 25 | 440,43720 Kč | 11 010,93 Kč |
| 50 | 407,73080 Kč | 20 386,54 Kč |
| 100 | 379,94830 Kč | 37 994,83 Kč |
| 300 | 344,23420 Kč | 103 270,26 Kč |
| 500 | 330,52952 Kč | 165 264,76 Kč |
| Unit Price without VAT: | 686,21000 Kč |
|---|---|
| Unit Price with VAT: | 830,31410 Kč |


